2-1415899-5

Heilind Number:AMP2-1415899-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1415899-5
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZH3-1C4-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415899-5
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1415899-5

Detailed Description

Enhance your circuitry with the RZH3-1C4-D012 power relay, a reliable component designed for seamless integration on printed circuit boards. With a robust amperage rating of 16A and a single pole configuration, it delivers efficient performance in a compact form. Crafted with silver nickel contacts, it ensures high conductivity and durability, making it ideal for HVAC applications. The coil operates at a low 12VDC, with a resistance of 360Ω, while offering a maximum switching voltage of 400VAC. Featuring a 1 Form C contact arrangement, this relay guarantees versatile functionality in various setups. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your relay needs.