2-1415899-7

Heilind Number:AMP2-1415899-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1415899-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZH3-1A4-D009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415899-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:200 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1415899-7

Detailed Description

Introducing the RZH3-1A4-D009, a high-performance power relay designed for efficient circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), it offers reliable conductivity for demanding applications. Featuring a single pole configuration and a 16 A amperage rating, this relay is capable of handling heavy loads with ease. The coil resistance of 200 Ω and coil voltage of 9 VDC ensure optimal performance and energy efficiency. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it guarantees safe and stable operation. Ideal for HVAC systems and various industrial applications, this RoHS-compliant relay is a versatile solution for your power switching needs.