2-1415899-8

Heilind Number:AMP2-1415899-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1415899-8
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZH3-1A4-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1415899-8
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1415899-8

Detailed Description

Enhance your circuit board with the RZH3-1A4-D012 power relay, designed for reliable performance in HVAC systems. With a robust construction and silver nickel contact material, this relay ensures durability and efficient power transmission. Operating at 16A and 12VDC, it offers secure switching capabilities for your electronic applications. Featuring a single pole and 1 Form A contact arrangement, it guarantees seamless operation in your system. With RoHS compliance and a maximum switching voltage of 400VAC, this relay is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component for optimal power management.