| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415899-9 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1415899-9 |
2-1415899-9
| Heilind Number: | AMP2-1415899-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1415899-9 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's performance with the RZH3-1A4-D024 relay. This high-quality component boasts a 16 A amperage, ensuring reliable power transmission. With a silver nickel contact material (AgNi90/10), it guarantees durability and efficient conductivity. Operating at a coil voltage of 24 VDC, it offers seamless control in various applications. The 1 Form A (NO) contact arrangement and 400 VAC maximum switching voltage make it ideal for demanding tasks. RoHS compliant and tailored for HVAC systems, this relay is a must-have for your power management needs.

