| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RE034012 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Silver Nickel |
| Number of Poles: | 1 |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1416010-6 |
RE034012
Specifications
Detailed Description
Introducing our RE034012 Power Relay, a high-performance component designed for reliable circuit control. With a rated amperage of 6 A and a coil voltage of 12 VDC, this relay is perfect for various electronic applications. Its Printed Circuit Board mount type ensures easy installation, while the Silver Nickel contacts provide excellent conductivity and durability. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it guarantees efficient performance. Featuring 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. With RoHS compliance and meticulous construction, this relay is a dependable choice for your power management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66360-0 | III+ SKT,18-14,TIN-LEAD,SMPACK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175092 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL and VDE are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||


