| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RE034024 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Silver Nickel |
| Number of Poles: | 1 |
| Coil Resistance: | 2880 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1416010-7 |
RE034024
Specifications
Detailed Description
Introducing our RE034024 relay, a reliable and high-performing component for your electronic circuitry. With an amperage of 6A and a coil voltage of 24VDC, this power relay is designed for efficient and effective switching operations. Featuring a silver nickel contact material and plating, it ensures durability and low contact resistance, with a maximum switching voltage of 400VAC. RoHS compliant, this 1 Form A (NO) relay is suitable for a wide range of applications, offering dependable performance in various settings. Trust in the quality and performance of our power relay to meet your circuitry needs with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175092 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL and VDE are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||
| 02/01/2023 | PCN-22-156580 - PCN correction. this PCN is a correction of PCN-22-125558 as we do not make use of a white adhesive but have qualified an orange adhesive. The reason for the change keeps the same: To keep aligned with the regulations of RoHS not just for the finished relay but also throughout the complete process of production we change the sealing adhesive. The following qualification tests did not show any difference to the current adhesive: contact compatibility test, thermal endurance, mechanical endurance, relay tightness test. Please ignore original PCN-22-125558 | Download | |||

