| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418437-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | 180° |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.011 in, 25.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1418437-1 |
| SKU: | AMP2-1418437-1 |
2-1418437-1
Specifications
Detailed Description
Introducing our HDSCS series housing, designed for female terminals in automotive and industrial applications. With two rows and a 6mm pitch, this connector ensures reliable signal transmission in rugged environments. Rated for 60V DC and IP67 for dust and water resistance, it guarantees optimal performance. Constructed from PBT GF material meeting UL 94V-0 standards, it offers durability and safety. With six positions and a sealable design, it's perfect for various circuit applications. Featuring a 180° cable exit angle and compact dimensions, it's easy to install in tight spaces. With a wide operating temperature range of -40 to 140°C, it's suitable for harsh conditions. Whether for commercial transportation or industrial machinery, this connector is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() |


