| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418448-2 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.417 in |
| Cable Exit Angle: | Other |
| Height: | 1.211 in, 30.75 mm |
| Width: | 18.5 mm, .728 in |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1418448-2 |
| SKU: | AMP2-1418448-2 |
2-1418448-2
Specifications
Detailed Description
Enhance your signal circuit connections with the HDSCS series housing for female terminals. Designed for industrial and commercial transportation applications, this housing offers reliable performance in demanding environments. With a pitch of 4mm and IP67 rating, it ensures secure and sealed connections, even in harsh conditions. Constructed from UL 94V-0 rated PBT GF material, it guarantees safety and durability. The black housing, measuring 1.417 inches in length, 1.211 inches in height, and .728 inches in width, accommodates 3 positions for optimal functionality. Operating efficiently in temperatures ranging from -40 to 140°C (-40 to 284°F), it is suitable for a wide range of applications. With a voltage rating of 60V DC and compatibility with 12V, 24V, 42V, and 60V architectures, it meets diverse power requirements. Its sealable design and polarization feature further enhance its usability. This carton-packaged connector accessory, part of the Wire to Wire connector system, offers ease of installation and serviceability. Compliant with RoHS regulations, it prioritizes environmental sustainability without compromising on performance. Elevate your automotive connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 1241380-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/04/2021 | PCN-21-111335 - Manufacturing location Added. TE Connectivity is adding a manufacturing location for subcomponents of HDSCS Assemblies for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change | Download | |||
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


