| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418637-5 |
| Color: | Green |
| Series: | MQS |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V AC |
| Number of Positions: | 13 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Length: | 2.047 in, 52 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Number of Sections: | 7 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18562, 114-18578 |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Part Aliases: | 2-1418637-5 |
| SKU: | AMP2-1418637-5 |
2-1418637-5
| Heilind Number: | AMP2-1418637-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1418637-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with this robust MQS connector featuring a vibrant green hue. Designed for reliability, it boasts three rows of through-hole solder termination, ensuring secure attachment in high-temperature environments. With a maximum operating temperature ranging from 65°C to 120°C, it offers durability and performance. The 2.54mm pitch and 13 positions cater to versatile connectivity needs, while its vertical mount orientation saves space. Ideal for signal transmission in automotive applications, this connector complies with stringent quality standards, making it a dependable choice for your projects.

