| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418647-5 |
| Color: | Natural |
| Series: | MQS |
| Termination Method: | Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Package Quantity: | 250 |
| Number of Positions: | 27 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Tab Width: | .025 in, .63 mm |
| Rated Voltage: | 24 V DC |
| ECCN: | EAR99 |
| PCB Mount Alignment: | Without |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18562, 114-18572 |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 2-1418647-5 |
| SKU: | AMP2-1418647-5 |
2-1418647-5
Specifications
Detailed Description
Enhance your automotive connectivity with our 27-position connector, designed for signal applications. Featuring a 2.5mm pitch and Through Hole - Solder termination method, this component offers reliable performance. With a natural color and vertical mount orientation, it seamlessly integrates into your system. Meeting automotive standards, it ensures quality and durability. Each package includes 250 pieces, ready for your assembly needs. Trust in this connector for efficient PCB connections in automotive environments.

