T9AS1D22-24

Heilind Number:AMP2-1419104-1
Manufacturer:TE Connectivity
Manufacturer Number:T9AS1D22-24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS1D22-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T9AS1D22-24
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:576 Ω
Coil Current:.042 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form A (NO)
Part Aliases:T9AS1D22-24
SKU:AMP2-1419104-1

Detailed Description

Enhance your electronic systems with the T9AS1D22-24, a high-performance power relay designed for industrial applications. Boasting a robust construction and reliable performance, this relay offers a seamless solution for power control on printed circuit boards. With a contact material of Silver Cadmium Oxide (AgCdO) and a maximum switching voltage of 277 VAC, it ensures efficient and safe operation. The 1 Form A (NO) contact arrangement allows for versatile connectivity, while the RoHS compliance underscores its commitment to environmental responsibility. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this relay is built to withstand harsh conditions. Trust in the T9AS1D22-24 for superior power management in your projects.