| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AS1D22-5 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 25 Ω |
| Coil Current: | .2 A |
| Coil Voltage: | 5 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1419104-3 |
T9AS1D22-5
Specifications
Detailed Description
Enhance your circuit board with the T9AS1D22-5, a high-performance power relay designed for robust industrial applications. With a rated amperage of 30A and a coil voltage of 5 VDC, this relay offers reliable switching capabilities. Its silver cadmium oxide contacts ensure low contact resistance and high durability, making it suitable for heavy-duty use. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it guarantees stable performance in harsh environments. Featuring 1 Form A (NO) contact arrangement, this RoHS-compliant relay is ideal for controlling AC power up to 240V. Trust in its quality and efficiency for your power relay needs.

