| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419108-4 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1419108-4 |
2-1419108-4
| Heilind Number: | AMP2-1419108-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1419108-4 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Achieve reliable switching performance with the RTB14005F power relay, designed for seamless integration on printed circuit boards. With a low coil resistance of 62 Ω and a coil voltage of 5 VDC, this relay operates efficiently at a maximum switching voltage of 400 VAC. Featuring a single pole and 1 Form C contact arrangement, it offers versatility in various applications. The silver nickel contact material ensures durability and longevity, with a contact voltage rating of 250 VAC. Compliant with RoHS standards, this relay is ideal for HVAC systems and other high-power applications, delivering a consistent amperage of 12 A for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PCN-23-193270 - Manufacturing Location Change applicable only to American customers. The following Parts Numbers will be transferred from Shenzhen, China to Waidhofen, Austria. All technical specifications remain unchanged. The new location is under a certified quality management system. | Download | |||
| 07/12/2023 | PCN-22-155798 - Product Improvement. The following part numbers are being modified due to remove glue at the gate of relay base. This change will improve glue process. This change is just an appearance change, no function and performance influence of relay. | Download | |||
| 06/12/2023 | P-23-024235 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||

