| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419108-5 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1419108-5 |
2-1419108-5
Specifications
Detailed Description
Elevate your power relay game with the RTB14012F, a high-performance component designed for seamless integration on Printed Circuit Boards. Featuring a robust silver nickel contact material and a single pole arrangement, it ensures reliable connectivity and efficient power transmission. With a coil resistance of 360 Ω and a coil voltage of 12 VDC, this relay is optimized for low power consumption while offering a maximum switching voltage of 400 VAC. Its 1 Form C contact arrangement guarantees versatility in application, making it a standout choice for HVAC systems and other power relay solutions. Rest assured of its quality and compliance with RoHS standards, adding a layer of environmental responsibility to its impressive performance. Upgrade to the RTB14012F and experience the perfect synergy of power and reliability in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2024 | PCN-23-193270 - Manufacturing Location Change applicable only to American customers. The following Parts Numbers will be transferred from Shenzhen, China to Waidhofen, Austria. All technical specifications remain unchanged. The new location is under a certified quality management system. | Download | |||
| 07/12/2023 | PCN-22-155798 - Product Improvement. The following part numbers are being modified due to remove glue at the gate of relay base. This change will improve glue process. This change is just an appearance change, no function and performance influence of relay. | Download | |||
| 06/12/2023 | P-23-024235 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 03/26/2021 | E-20-015899 - Product Improvement. These parts are affected by following change. To adapt the Potter & Brumfield brand of RT 1pole relays to the latest RT design, we will also use welded contacts in addition the currently used riveted contacts. Welded contacts are already common standard in the relay technology and are already used in several other product series like RT standard. The Standard and Safety Approvals are not affected by this change and will remain unchanged. The traceability of change is ensured by the date-code. | Download | |||

