RTB34012F

Heilind Number:AMP2-1419108-7
Manufacturer:TE Connectivity
Manufacturer Number:RTB34012F
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTB34012F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTB34012F
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1419108-7

Detailed Description

Elevate your circuit connectivity with the RTB34012F Power Relay. Boasting a robust amperage of 12A, this relay is a dependable solution for your electrical system. Designed for easy installation on printed circuit boards, it features a single pole configuration with silver nickel contacts for superior conductivity. With a coil resistance of 360Ω and a coil voltage of 12VDC, it delivers efficient performance for your applications. Meeting RoHS compliance standards, this relay is not only high-performing but also environmentally friendly. Perfect for HVAC systems and various other industrial applications, it's a versatile component that ensures reliable operation. Trust in the RTB34012F Power Relay for seamless power management in your projects.