| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419128-8 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 1 |
| Coil Resistance: | 55.6 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJE-SS-105DM,000 |
| SKU: | AMP2-1419128-8 |
2-1419128-8
| Heilind Number: | AMP2-1419128-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1419128-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit board with the OJE-SS-105DM,000 Power Relay, a high-performance component designed for seamless electrical control. Featuring a single pole, 1 Form A (NO) contact arrangement with silver nickel (AgNi) contact material, this relay ensures reliable conductivity at a maximum switching voltage of 30 VDC or 277 VAC. With a low coil resistance of 55.6 Ω and a coil voltage of 5 VDC, it offers efficient operation while meeting RoHS compliance standards. Trust in the OJE-SS-105DM,000 for your power relay needs, guaranteeing quality performance in every application.

