2-1419128-9

Heilind Number:AMP2-1419128-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1419128-9
ECAD Model:
3D Model

Description:

OJE-SS-105HM,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1419128-9
Amperage:10 A
Mount Type:Printed Circuit Board
Contact Material:Silver Alloy (Ag Alloy)
Number of Poles:1
Coil Resistance:55.6 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
Part Aliases:OJE-SS-105HM,000
SKU:AMP2-1419128-9

Detailed Description

Enhance your circuit board with the OJE-SS-105HM,000 relay, a high-performance component designed for seamless power management. With a 10A amperage capacity and 1 Form A contact arrangement, this relay ensures reliable connectivity in your system. Crafted with a silver alloy contact material, it guarantees efficient signal transmission while minimizing wear. Operating at a coil voltage of 5VDC and a coil resistance of 55.6Ω, it offers optimal performance in various applications. RoHS compliant and boasting a maximum switching voltage of 30VDC/277VAC, this relay prioritizes safety and environmental responsibility. Elevate your power relay needs with this versatile and durable component.