| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419129-5 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJ-SS-112LMH,000 |
| SKU: | AMP2-1419129-5 |
2-1419129-5
Specifications
Detailed Description
Enhance your circuit board with the OJ-SS-112LMH,000 Power Relay, a reliable component designed for seamless electrical control. With a robust amperage of 8A and silver cadmium oxide contact material, this relay ensures efficient performance. Featuring a single pole and 1 Form A (NO) contact arrangement, it facilitates smooth switching operations. The 720Ω coil resistance and 12VDC coil voltage offer optimal power management. Enjoy versatile connectivity with through-hole termination and compatibility with both 250VAC and 30VDC contact voltages. Rest assured of its environmental compliance with RoHS certification, making it a sustainable choice for your projects. Elevate your relay solutions with this high-quality component.

