| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419129-9 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJ-SS-124DM,000 |
| SKU: | AMP2-1419129-9 |
2-1419129-9
Specifications
Detailed Description
Elevate your circuit board functionality with the OJ-SS-124DM,000 Power Relay. Boasting a contact material of Silver Nickel (AgNi) for optimal conductivity, this relay offers a reliable 1 Form A (NO) contact arrangement. With a low coil resistance of 1280 Ω and a coil voltage of 24 VDC, it efficiently handles up to 5 A of amperage. Its Through Hole termination type ensures easy installation, while its RoHS compliance underscores its commitment to environmental responsibility. Experience seamless switching with a maximum voltage rating of 30 VDC and 277 VAC. Perfect for various applications, this power relay guarantees performance and longevity in every use.

