| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419130-1 |
| Series: | OEG Signal PCB Relay TSC |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT, Plug-In |
| Insertion Loss: | -.02 dB at 100 MHz, -.97 dB at 900 MHz |
| Number of Poles: | 1 |
| Coil Resistance: | 480 Ω |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 300 mW |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 120 VAC, 30 VDC |
| Isolation: | -14.2 dB at 900 MHz, -31.8 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 1 A |
| Coil Type: | Monostable |
| Part Aliases: | TSC-112D3H,000 |
| SKU: | AMP2-1419130-1 |
2-1419130-1
Specifications
Detailed Description
Introducing the TSC-112D3H,000 from our OEG Signal PCB Relay TSC series, designed for robust performance on printed circuit boards. This reliable relay features a 1 Form C contact configuration with a maximum switching voltage of 120 VAC, 30 VDC, and a contact current rating of 1 A. With a coil resistance of 480 Ω and a coil voltage of 12 VDC, it offers efficient power consumption at 300 mW. The insertion loss is minimal, with -.02 dB at 100 MHz and -.97 dB at 900 MHz, while providing excellent isolation at -14.2 dB at 900 MHz and -31.8 dB at 100 MHz. RoHS compliant and with a termination type of Through Hole, this relay is ideal for various signal and communication applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/02/2025 | PCN-25-239545 - End of Life. LTS & LTB 9/30/25 | Download | |||
| 08/02/2015 | P-15-011635 - Product improvement.This change is being made to align the AgNi gold plated contact material, There is no change being made to the contact material or composition. | Download | |||

