| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TSC-124L3H000 |
| Series: | OEG Signal PCB Relay TSC |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT, Plug-In |
| Insertion Loss: | -.02 dB at 100 MHz, -.5 dB at 900 MHz |
| Number of Poles: | 1 |
| Coil Resistance: | 3840 Ω |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 120 VAC, 30 VDC |
| Isolation: | -13.7 dB at 900 MHz, -30.6 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 1 A |
| Coil Type: | Monostable |
| Part Aliases: | TSC-124L3H,000 |
| SKU: | AMP2-1419130-8 |
TSC-124L3H000
Specifications
Detailed Description
Enhance signal transmission with the TSC-124L3H,000 from our OEG Signal PCB Relay TSC series. Designed for Printed Circuit Board mounting with PCB-THT Plug-In terminals, this relay ensures seamless connectivity with an insertion loss of -.02 dB at 100 MHz and -.5 dB at 900 MHz. Featuring a single pole and 1 Form C (CO) contact configuration, it offers reliable performance with a maximum switching voltage of 120 VAC or 30 VDC and a contact current rating of 1 A. The coil operates at 24 VDC with a low power consumption of 150 mW, making it efficient and durable. With isolation levels of -13.7 dB at 900 MHz and -30.6 dB at 100 MHz, it guarantees signal integrity. RoHS compliant and suitable for various applications, the TSC-124L3H,000 is a dependable choice in the realm of signal and communication relays.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/02/2025 | PCN-25-239545 - End of Life. LTS & LTB 9/30/25 | Download | |||
| 01/27/2022 | PCN-21-118088 - Product Improvement. Please be aware of an upcoming feature change to the listed part numbers. There are 6 small ribs to be added on the bottom surface of base. Reference pictures before and after change. Optimize gluing process for sealing. | Download | |||

