2-1419142-2

Heilind Number:AMP2-1419142-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1419142-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

PE014003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1419142-2
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:45 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1419142-2

Detailed Description

Ideal for power relay applications, this PE014003 model offers a reliable solution with a 5A amperage rating. Designed for Printed Circuit Board mounting, it features a single pole with silver nickel contact material (AgNi90/10) ensuring durable performance. With a coil resistance of 45Ω and a low coil voltage requirement of 3VDC, it efficiently operates at a maximum switching voltage of 400VAC and contact voltage of 250VAC. The contact arrangement of 1 Form C (CO) provides versatility in usage. While not RoHS compliant, this power relay guarantees high-quality functionality.