| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419158-5 |
| Amperage: | 11 A |
| Termination Method: | Double Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-1419158-5 |
2-1419158-5
| Heilind Number: | AMP2-1419158-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1419158-5 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect wires with this male terminal, featuring a durable double crimp termination method. Designed for optimal conductivity, its gold contact plating ensures reliable performance in a wide operating temperature range from -40 to 125°C. Suitable for .5 - .75 mm² (18 - 20 AWG) wires, this F-Crimp type terminal is perfect for automotive, truck, bus, and off-road applications. With primary locking and clean body features, it offers a secure and efficient connection. RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your connectors with this essential automotive accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | P-16-013895 - Product improvement. TE Connectivity will be adding a raw material vendor (for the pin/blade portion). | Download | |||
| 09/19/2014 | P-14-010086 - TE Connectivity (TE) is implementing a running change to its GET Male Inline terminals changing the alloy used to produce the terminal body ONLY. The body is changing from C425 alloy tin plated to C272 alloy tin plated. This change has been tested and approved to USCAR-21 and USCAR-2 meeting all necessary performance requirements. End users of these terminals will not have to modify or change any current termination applicator equipment. TE does not foresee any process adjustments through the transition and implementation of this change. Both the current and proposed alloys as well as tin plating are from the same TE approved supplier. | Download | |||
| 03/18/2013 | Release of new capacity die to produce 0.64 GET Male Inline Terminals | Download | |||
| 03/15/2013 | Returning die to production. Production die has been inactive for greater than twelve months and has not been used to produce any production terminals during this period of time. Prior to this inactivity, the die had been PPAP approved and was utilized to produce production level terminals. | Download | |||


