| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419158-8 |
| Series: | Get .64 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 22 |
| GPL: | N26 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | 1.33 in |
| Cable Exit Angle: | 180° |
| Height: | 19 mm, .748 in |
| Width: | 1.376 in, 34.95 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2-1419158-8 |
| SKU: | AMP2-1419158-8 |
2-1419158-8
Specifications
Detailed Description
Enhance your automotive connectivity with the INLINE CONN.MALE22P. This housing for male terminals, part of the .64 Connector System, offers a reliable solution for your signal circuit applications. With 22 positions and a 2.54mm pitch, it ensures secure wire-to-wire connections. The durable PA GF body, in a sleek gray finish, is designed for long-lasting performance in harsh environments. Featuring a 180° cable exit angle and integrated primary locking feature, installation is effortless and secure. Operating at temperatures from -40 to 100°C, this connector is suitable for a wide range of automotive applications. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility. Elevate your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393366-1 | ![]() | |
| TE Connectivity 1393367-1 | ![]() |


