2-142183-1

Heilind Number:AMP2-142183-1
Manufacturer:TE Connectivity
Manufacturer Number:2-142183-1
ECAD Model:
3D Model

Description:

MIC RECEP MKI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-142183-1
Amperage:15 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:22 - 17 AWG, .35 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-142183-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical system with our MIC Receptacle MKI. Designed for optimal performance, this component boasts a durable construction and reliable functionality. With a maximum amperage of 15A and a crimp termination method, it ensures secure and efficient connections. Its tin contact plating offers excellent conductivity, while the F-Crimp type and locking lance feature provide added stability. Suitable for wire sizes ranging from 22 to 17 AWG, it accommodates various applications. Operating seamlessly in temperatures from -40 to 100°C (-40 to 212°F), this receptacle guarantees consistent performance even in harsh environments. RoHS compliant and meticulously crafted, it meets industry standards for quality and environmental responsibility. Upgrade your setup with this essential automotive connector, a must-have for any professional or DIY enthusiast.