2-1423008-2

Heilind Number:AMP2-1423008-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1423008-2
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T92P7D24-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423008-2
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Tin Indium (AgSnOInO)
Number of Poles:2
Coil Resistance:86 Ω
Coil Current:.142 A
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form A (NO)
Input Voltage:0 - 12 VDC
SKU:AMP2-1423008-2

Detailed Description

Enhance your power relay setup with the T92P7D24-12, a reliable and efficient component designed for seamless operation. With a 30A amperage capacity and panel mount feature, it offers convenient installation and robust performance. Crafted with Silver Tin Indium contact material, this relay ensures durability and longevity. Boasting 2 Form A (NO) contact arrangement, it guarantees seamless connectivity in your circuits. Its 12VDC coil voltage and 86Ω coil resistance make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 85°C (-67 to 185°F), it's a versatile solution for various environments. RoHS compliant and optimized for HVAC systems, the T92P7D24-12 is the perfect choice for your relay and circuit breaker needs. Amplify your power management capabilities with this high-performance component.