2-1423154-0

Heilind Number:AMP2-1423154-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1423154-0
ECAD Model:
3D Model

Description:

2122D5MH=RLY,MINI,OFF,2P,12VDC,120SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423154-0
Amperage:10 A at 30 VDC, 1 A at 110 VDC
Mount Type:Chassis Mount
Operation Type:Off-Delay
Repeatability:±5%
Input Voltage:12 VDC
Control Type:Internal Key
SKU:AMP2-1423154-0

Detailed Description

This Off-Delay Time Delay Relay offers precise control with its 10A at 30VDC and 1A at 110VDC amperage ratings. Designed for chassis mounting, it ensures reliable operation in various systems. With a repeatability of ±5% and an input voltage of 12VDC, it guarantees accurate timing functions. Controlled by an internal key, this relay provides convenient and efficient operation. Its compliance with RoHS regulations reflects our commitment to environmental responsibility. Ideal for a wide range of applications, this relay is a dependable solution for managing time delays in electronic systems.