2-1423154-8

Heilind Number:AMP2-1423154-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1423154-8
ECAD Model:
3D Model

Description:

2122D4NE=RLY,MINI,OFF,2P,28V,10S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423154-8
Amperage:10 A at 30 VDC, 1 A at 110 VDC
Mount Type:Chassis Mount
Operation Type:Off-Delay
Repeatability:±5%
Input Voltage:28 VDC
Control Type:Knob
SKU:AMP2-1423154-8

Detailed Description

This Time Delay Relay offers versatile functionality with its Chassis Mount design, making it ideal for a range of applications. Operating as an Off-Delay relay, it ensures precise timing control in various settings. With an amperage rating of 10 A at 30 VDC and 1 A at 110 VDC, this relay provides reliable performance. The ±5% repeatability ensures accuracy, while the Knob control type allows for easy adjustment. Compliant with RoHS standards, it meets environmental regulations. Perfect for use in industrial and electronic systems, this relay guarantees efficient and dependable operation.