2-1423157-3

Heilind Number:AMP2-1423157-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1423157-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012AJX=RLY,STD,ON,2P,120VAC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423157-3
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 120 cycles
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP2-1423157-3

Detailed Description

Enhance your control systems with our versatile Time Delay Relay, offering precise on-delay operation and a contact arrangement of 2 Form C (DPDT). With a wide input voltage range of 110-120 VAC, this panel-mount relay is suitable for various industrial applications. The knob-controlled delay time can be easily adjusted from 3 to 120 cycles, providing flexibility in timing functions. Featuring screw terminals for secure connections, it ensures reliable performance. Measuring 114.8 x 65.3 x 71.9 mm, this compact yet powerful relay is a must-have component for efficient time-sensitive operations. Rest assured of its quality and compliance with industry standards. Elevate your system's efficiency with this essential timing module.