2-1423158-2

Heilind Number:AMP2-1423158-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1423158-2
ECAD Model:
3D Model

Description:

7012L10DY1N=

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423158-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 - 50 seconds
Input Voltage:440 VAC
Control Type:Knob
SKU:AMP2-1423158-2

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay. Operating with a precise amperage of 10 A at 240 VAC, it ensures reliable performance. Featuring a Mounting Bracket for easy installation, this On-Delay relay offers a delay time range of 5 to 50 seconds. With a contact arrangement of 2 Form C (DPDT, 2 C/O) and Screw Terminals for secure connections, it guarantees efficient operation. The control knob allows for convenient adjustments, while the high input voltage of 440 VAC ensures compatibility with various systems. Upgrade your setup with this essential component for enhanced functionality and control.