2-1423159-2

Heilind Number:AMP2-1423159-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1423159-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PBX=RLY,STD,ON,2P,125VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423159-2
Amperage:10 A at 240 VAC
Mount Type:Panel Mount
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 - 5 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP2-1423159-2

Detailed Description

Enhance your panel with our high-performance Time Delay Relay, offering reliable operation with a 10 A capacity at 240 VAC. Designed for precise timing control, this On-Delay device features a repeatability of ±5% and a delay time adjustable from .5 to 5 seconds. Its compact panel mount design, measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), ensures easy integration into your setup. With a 2 Form C (DPDT) contact arrangement and screw terminal termination, installation is a breeze. The control knob allows for convenient adjustment, while the 125 VDC input voltage ensures compatibility with various systems. Trust in the quality and performance of this Time Delay Relay for your industrial or commercial applications.