| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423159-7 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 20 - 200 seconds |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP2-1423159-7 |
2-1423159-7
Specifications
Detailed Description
Enhance your electrical system with our high-performance Time Delay Relay. Designed for precision and reliability, this relay offers an amperage of 10 A at 240 VAC, making it suitable for a wide range of applications. With a Mounting Bracket for easy installation, it features an On-Delay operation type and a delay time ranging from 20 to 200 seconds, ensuring efficient performance. The 2 Form C, DPDT contact arrangement provides versatility, while the Screw Terminals allow for secure connections. Control the relay with ease using the Knob control type, and rest assured of its quality with RoHS compliance. With dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet powerful, perfect for various industrial and commercial settings. Trust in its ±5% repeatability and 125 VDC input voltage for consistent operation. Elevate your system's functionality with this essential Time Delay Relay.

