2-1423161-5

Heilind Number:AMP2-1423161-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1423161-5
ECAD Model:
3D Model

Description:

7014SF=RLY,STD,4P,250VDC,15MIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423161-5
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:1.5 - 15 minutes
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP2-1423161-5

Detailed Description

Enhance your electrical system with this high-performance Time Delay Relay. Operating at 10 A and 240 VAC, it offers reliable on-delay functionality with a delay time ranging from 1.5 to 15 minutes. Featuring a Mounting Bracket for easy installation, Screw Terminals for secure connections, and a Knob for convenient control, this relay is designed for efficiency. With a 4 Form C, 4PDT contact arrangement, it provides versatile switching capabilities. RoHS compliant and suitable for a wide range of applications, this relay is a must-have for any electrical setup.