| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423162-0 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Panel Mount |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP2-1423162-0 |
2-1423162-0
Specifications
Detailed Description
Enhance your electrical systems with our high-performance Time Delay Relay. With a robust amperage of 10 A at 240 VAC, this Panel Mount device ensures reliable operation. Featuring an Off-Delay operation type and 2 Form C DPDT contact arrangement, it offers versatile functionality. The ±10% repeatability and screw terminal termination type guarantee precise and secure connections. Control the timing with ease using the knob control, while the 110 - 120 VAC input voltage ensures compatibility with various setups. RoHS compliance underscores our commitment to environmental responsibility. Elevate your relay systems with this essential component.

