| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423162-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| SKU: | AMP2-1423162-3 |
2-1423162-3
Specifications
Detailed Description
Enhance your electronic systems with our high-performance Off-Delay Time Delay Relay. Designed for optimal functionality, this relay boasts a contact arrangement of 2 Form C (DPDT, 2 C/O) for versatile usage. With a reliable amperage of 10 A at 240 VAC, it ensures efficient power management. The mounting bracket allows for easy installation, while the screw terminals guarantee secure connections. Operating with a repeatability of ±5%, it offers precise timing control. Measuring at 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits seamlessly into various setups. Powered by an input voltage of 220 - 240 VAC, this relay is suitable for a wide range of applications. Control is simple with the knob interface, making it user-friendly. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay systems with this essential component for seamless operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||
| 05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download | |||

