| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423162-8 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| Part Aliases: | 7022BF |
| SKU: | AMP2-1423162-8 |
2-1423162-8
Specifications
Detailed Description
Enhance your control system with our reliable Off-Delay Timing Module, designed for seamless operation in various applications. With an amperage of 10A at 240VAC, it ensures efficient performance. Featuring a Mounting Bracket for easy installation, this module offers a 2 Form C contact arrangement, providing DPDT functionality with 2 C/O contacts. The control is user-friendly with a Knob interface, while screw terminals allow for convenient wiring. With dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) and a repeatability of ±10%, it guarantees precision and durability. Suitable for input voltages ranging from 220-240VAC, this Time Delay Relay is a versatile solution for your industrial automation needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||
| 05/01/2024 | P-24-025759 - New test equipment. 7000 Series and 2100 Series production test equipment is being upgraded as old test equipment has become obsolete. This equipment is used to test each relay's contact continuity, time delay, and repeat accuracy. | Download | |||

