| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423162-9 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 220 - 240 VAC |
| Control Type: | Knob |
| SKU: | AMP2-1423162-9 |
2-1423162-9
Specifications
Detailed Description
Enhance your electrical system with our Off-Delay Time Delay Relay, designed for reliable performance. With an amperage of 10 A at 240 VAC, this DPDT relay features 2 Form C contact arrangement, ensuring efficient operation. The mounting bracket and screw terminals allow for easy installation, while the knob control type offers convenience. With dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet powerful. Requiring an input voltage of 220 - 240 VAC, it is suitable for a range of applications. Trust in its ±10% repeatability for consistent results. Non-RoHS compliant. Elevate your relay system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||

