| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423164-0 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP2-1423164-0 |
2-1423164-0
Specifications
Detailed Description
Enhance your electrical control systems with our versatile Time Delay Relay. Featuring a 10 A capacity at 240 VAC, this relay offers reliable performance for various applications. Its Off-Delay operation type, along with 2 Form C DPDT contact arrangement, ensures efficient control and switching. With ±5% repeatability and screw terminal termination, installation and maintenance are made easy. The compact design, measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), fits seamlessly in your setup. Control it effortlessly with the knob interface, while the 125 VDC input voltage caters to diverse power requirements. Stay compliant with our quality standards, as this relay is RoHS certified. Elevate your relay systems with this essential component.

