| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423164-2 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP2-1423164-2 |
2-1423164-2
Specifications
Detailed Description
Enhance your electronic systems with this high-performance Time Delay Relay. With an amperage of 10 A at 240 VAC, it ensures reliable operation, while its Off-Delay feature offers precise control. The Mounting Bracket design facilitates easy installation, and Screw Terminals provide secure connections. Measuring at 114.8 x 65.3 x 71.9 mm, it fits seamlessly into various setups. Featuring 2 Form C, DPDT contact arrangement, and an input voltage of 125 VDC, this relay is versatile and efficient. The control knob allows for convenient adjustments, and with a repeatability of ±5%, you can trust in its accuracy. Upgrade your relay system with this RoHS-compliant device.

