2-1423164-3

Heilind Number:AMP2-1423164-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1423164-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022PDMS=RLY,STD,OFF,2P,125VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423164-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP2-1423164-3

Detailed Description

Enhance your electrical control system with this high-performance Off-Delay Time Delay Relay. Operating at 10 A and 240 VAC, it guarantees reliable functionality for various applications. Featuring a Mounting Bracket for easy installation, this DPDT relay offers two Form C contact arrangements for versatile control. The ±5% repeatability ensures precise timing, while the Screw Terminals allow secure connections. With dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), it fits seamlessly into your setup. The control knob and 125 VDC input voltage make it user-friendly and efficient. Upgrade to this RoHS-compliant relay for seamless time delay operations in your industrial or commercial environment.