2-1423165-1

Heilind Number:AMP2-1423165-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1423165-1
ECAD Model:
3D Model

Description:

7024CD=RLY,STD,OFF,4P,480VAC,50SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423165-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:147.82 x 82.55 x 84.32 mm, 5.82 x 3.25 x 3.32 in
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:480 VAC
Control Type:Knob
SKU:AMP2-1423165-1

Detailed Description

Experience reliable timing control with our versatile Time Delay Relay. Designed for precision performance, this relay offers a contact arrangement of 4 Form C (4PDT) for efficient operation. With an amperage of 10A at 240VAC and input voltage support up to 480VAC, it ensures robust functionality in a variety of settings. The Off-Delay operation type and ±5% repeatability guarantee accurate timing control, while the convenient screw terminals make installation a breeze. Measuring 5.82 x 3.25 x 3.32 inches (147.82 x 82.55 x 84.32 mm) and featuring a Mounting Bracket, this relay is easy to integrate into your system. Whether for industrial or commercial use, this RoHS-compliant relay with a control type of Knob is the perfect choice for your timing needs.