2-1423166-3

Heilind Number:AMP2-1423166-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1423166-3
ECAD Model:
3D Model

Description:

7024QI=RLY,STD,OFF,4P,12VDC,60MIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423166-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Input Voltage:12 VDC
Control Type:Knob
SKU:AMP2-1423166-3

Detailed Description

Enhance your control system with this versatile Time Delay Relay, designed for precision operation. With a 10A rating at 240VAC, it ensures reliable performance in various applications. Featuring a Mounting Bracket for easy installation, Screw Terminals for secure connections, and a 4PDT contact arrangement, it offers flexibility in circuit design. The Off-Delay operation type and 12VDC input voltage make it suitable for diverse control setups. Control adjustments are effortless with the Knob control type. This RoHS-compliant relay is a dependable component for industrial and commercial systems.