| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423183-3 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On/Off-Delay |
| Repeatability: | ±15% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 2 - 20 seconds |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP2-1423183-3 |
2-1423183-3
Specifications
Detailed Description
Enhance your electrical system with our reliable Time Delay Relay, designed for seamless operation in a variety of settings. This versatile device features a 10 A capacity at 240 VAC, ensuring efficient power management. With a Mounting Bracket for easy installation, its On/Off-Delay operation type offers flexibility in timing functions. The 2 Form C, DPDT contact arrangement guarantees reliable switching, while the screw terminals ensure secure connections. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this compact yet powerful relay is perfect for diverse applications. Its delay time of 2-20 seconds, along with an input voltage range of 110-120 VAC, provides customizable control. Operated via a convenient knob, this device prioritizes user-friendly functionality. Additionally, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your relay system with this high-performance Time Delay Relay.

