| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437020-1 |
| Color: | Blue |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 6 |
| Body Material: | Glass-Filled Thermoplastic |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| GPL: | 318 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | E115 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 11.99 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 609-0631 2-1437020-1 |
| SKU: | AMP2-1437020-1 |
2-1437020-1
Specifications
Detailed Description
Enhance the durability and functionality of your electronic connections with this innovative blue Strain Relief accessory. Designed with precision, it features a body crafted from high-quality Glass-Filled Thermoplastic, ensuring reliable performance in various environments. With six contacts and positions, it offers ample connectivity options while meeting stringent material flammability standards with a UL 94V-0 rating. This essential component, packaged for convenience, is a must-have for secure and efficient data and device connectivity. Trust in its compliance with RoHS regulations for environmentally sustainable solutions. Elevate your connector systems with this superior accessory.

