| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437416-2 |
| Color: | Black |
| Series: | SSB7 |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Box |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 12 - 12 AWG, 3 mm² |
| Screw Material: | Steel |
| Length: | 2.75 in, 69.85 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1437416-2 SSB7FP060202 |
| SKU: | AMP2-1437416-2 |
2-1437416-2
Specifications
Detailed Description
Enhance your industrial setup with the SSB STRIP 7/16 6, a high-performance barrier terminal block designed for efficient power distribution. Featuring a durable thermoplastic housing and brass terminals with a bright tin finish, this black connector ensures reliable conductivity and corrosion resistance. With a voltage rating of 600 V and an amperage capacity of 20 A, it's suitable for demanding applications. Its printed circuit pin termination method and wave solder capability make installation a breeze, while its UL 94V-2 flammability standard compliance guarantees safety. The 6-32 steel screws with zinc chromate plating provide secure wire connections, accommodating 12-12 AWG wire sizes. With a compact 2.75-inch length and vertical mount angle, it's space-efficient and versatile. RoHS compliant and operating in a wide temperature range from -60 to 105°C, this barrier strip is a dependable solution for your connectivity needs.

