| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437416-3 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 125 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 12 - 12 AWG, 3 mm² |
| Screw Material: | Stainless Steel |
| Length: | 2.75 in, 69.85 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1437416-3 SSB7FP060203 |
| SKU: | AMP2-1437416-3 |
2-1437416-3
Specifications
Detailed Description
Introducing the SSB7FP060203 Barrier Terminal Block, a crucial component for industrial connectivity. Designed for high-performance applications, this black strip features a single row with six positions, accommodating wire sizes of 3 mm² (12-12 AWG). Its thermoplastic housing ensures durability, with a voltage rating of 600 V and amperage of 20 A. The printed circuit pin termination method simplifies installation, while the vertical mount angle offers versatility. Meeting UL 94V-2 flammability standards, this terminal block guarantees safety in operation. With a wide operating temperature range of -60 to 105 °C (-76 to 221 °F), it is suitable for various environments. The barrier strip style, featuring dual barriers, enhances electrical isolation. Constructed with brass terminals plated with bright tin, this block ensures reliable conductivity. RoHS compliant and with top hardware featuring binding combo heads, it offers easy and secure connections. Whether in industrial machinery or electronic systems, the SSB7FP060203 is the ideal choice for efficient power distribution.

