| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437416-8 |
| Color: | Black |
| Series: | SSB7 |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 75 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -60 - 105 °C, -76 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E304 |
| Wire Size: | 12 - 12 AWG, 3 mm² |
| Screw Material: | Steel |
| Length: | 3.625 in, 92.075 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1437416-8 SSB7FP080202 |
| SKU: | AMP2-1437416-8 |
2-1437416-8
Specifications
Detailed Description
Ensure seamless connectivity with our SSB STRIP 7/16 8. This black thermoplastic housing, designed with UL 94V-2 standards in mind, features eight contacts in a straight orientation for efficient power transmission. With a 20 A amperage and 600 V voltage rating, it guarantees reliable performance even in demanding industrial environments. Its 11.1 mm pitch and printed circuit pin termination make installation a breeze, while its wave solder capability simplifies the manufacturing process. Crafted for durability, this connector is built to withstand temperatures ranging from -60 to 105 °C. Perfect for a variety of applications, from automotive to aerospace, this barrier strip ensures secure and efficient electrical connections every time.

