2-1437489-0

Heilind Number:AMP2-1437489-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1437489-0
ECAD Model:
3D Model

Description:

7022GD=240V 50HZ 5-50SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437489-0
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:240 VAC
Control Type:Knob
SKU:AMP2-1437489-0

Detailed Description

Enhance your electrical system with this efficient Time Delay Relay. With a robust amperage of 10 A at 240 VAC, it ensures reliable performance. Featuring a Mounting Bracket for easy installation, this Off-Delay relay with Screw Terminals offers secure connections. Its 2 Form C contact arrangement (DPDT, 2 C/O) provides versatile functionality. Operated by a convenient Knob, it's designed for precise control. Rest assured of its quality as it meets RoHS compliance standards. Upgrade your setup with this essential component for seamless operation.