| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437490-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 96 VDC |
| Control Type: | Knob |
| SKU: | AMP2-1437490-4 |
2-1437490-4
Specifications
Detailed Description
Enhance your electrical system with this high-performance Time Delay Relay, engineered for precision and reliability. Featuring a 10A at 240VAC amperage rating, it ensures efficient power control. With a convenient Mounting Bracket design, installation is a breeze. The Off-Delay operation type offers versatile functionality, while the ±5% repeatability guarantees consistent performance. Utilize the Screw Terminals for secure and easy connections. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this relay is compact yet powerful. Its 2 Form C, DPDT contact arrangement (2 C/O) allows for multiple switching options. With an input voltage of 96VDC and a user-friendly Knob control type, it's suitable for a variety of applications. Rest assured of its quality as it complies with RoHS standards. Upgrade your setup with this essential component for seamless and efficient operation.

