2-1437558-0

Heilind Number:AMP2-1437558-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1437558-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTA206N=(MSTA) SW TOG DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437558-0
Amperage:6 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Gold Flash over Silver
Seal Type:Terminal Seal (Insert Molded)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - None - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2-1437558-0

Detailed Description

The MTA206N=(MSTA) Toggle Switch is a versatile and durable panel-mounted component designed for reliable performance in various applications. With a double-pole, double-throw contact configuration and a high amperage rating of 6A, it ensures efficient power control. The switch operation is On-None-On, providing flexibility in toggling between positions. Featuring a threaded bushing and vertical wire lug termination, installation is secure and straightforward. The contact material of copper alloy with gold flash over silver plating guarantees excellent conductivity and longevity. With a rated voltage of 125VAC and RoHS compliance, this toggle switch is not only efficient but also environmentally friendly. Its terminal seal ensures protection against external elements, making it suitable for use in harsh environments. The baton long toggle style offers easy and comfortable operation, while the sealed design enhances durability and reliability.